Lattice Semiconductor LCMXO2-1200HC-6SG32I

FPGA - Field Programmable Gate Array MachXO2 High Performance; 1280 LUTs; 2.5/3.
$ 8.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200HC-6SG32I.

IHS

Datasheet122 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-96.31%

CAD Models

Download Lattice Semiconductor LCMXO2-1200HC-6SG32I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.25
$ 7.255
Stock
152,300
75,860
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200HC-6SG32I provided by its distributors.

FPGA - Field Programmable Gate Array MachXO2 High Performance; 1280 LUTs; 2.5/3.
IC FPGA 21 I/O 32QFNS / MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad
1280 160 QFN-32-EP(5x5) Programmable Logic Device (CPLDs/FPGAs) ROHS
2016 ROHS3Compliant NO LEAD Active FPGA -40C~100C TJ 2.5V 1mm
1280 2.375V 7.33ns 3.465V QFN-32-EP 5mm*5mm*850¦Ìm
CPLD MachXO2 Family 2.5V/3.3V 32-Pin QFN EP Tray
FPGA, MACHXO2, 21 I/O, QFN-32;
Programmable Logic Device (CPLD/FPGA)
1280 LUTs, 22 I/O, 3.3 V, -6 S
IC REG LINEAR POS ADJ 500MA 8SON
FPGA, MACHXO2, 21 I/O, QFN-EP-32; FPGA Type:Flash based FPGA; No. of Logic Cells:1280Logic Cells; IC Case / Package:QFN-EP; No. of Pins:32Pins; Speed Grade:6; No.of User I/Os:21I/O s; Process Technology:65nm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors