Lattice Semiconductor ISPGAL22V10AV-75LNI

Simple Programmable Logic Devices - SPLDs PROGRAMMABLE LO VOLT E2CMOS PLD
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPGAL22V10AV-75LNI.

IHS

Datasheet17 pages25 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

Alternate Parts

Price @ 1000
$ 1.738
Stock
57,566
155,482
Authorized Distributors
0
3
Case/Package
-
QFN
Number of Pins
-
-
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
-
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Lattice Semiconductor ISPGAL22V10AV-75LNI provided by its distributors.

Simple Programmable Logic Devices - SPLDs PROGRAMMABLE LO VOLT E2CMOS PLD
IC CPLD 10MC 7.5NS 20PLCC
EE PLD, 7.5ns, PAL-Type, CMOS, QCC32
IC PLD 10MC 7.5NS 32QFN
EE PLD 7.5 ns QCC32

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors