Lattice Semiconductor GAL20V8C-7LJN

High Performance E2CMOS Pld Generic Array Logic Ee Pld, 7.5NS, Pal-type, Cmos, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8C-7LJN.

IHS

Datasheet27 pages17 years ago

Farnell

SHENGYU ELECTRONICS

element14

Alternate Parts

Price @ 1000
$ 13.736
$ 13.736
Stock
95,914
60,604
60,604
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-
Propagation Delay
7.5 ns
5 ns
5 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
83.3 MHz
142.8 MHz
142.8 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2014-12-31

Descriptions

Descriptions of Lattice Semiconductor GAL20V8C-7LJN provided by its distributors.

HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28
REGISTER PRELOAD; POWER-UP RESET 28-LCC (J-Lead) 2000 GAL20V8 complex programmable logic device 100MHz 115mA 11.5062mm 115mA
SPLD, E2CMOS PLD, 20V8, 7.5NS, 28PLCC; Logic Type:EEPLD; Propagation Delay:7.5ns; Frequency:100MHz; Supply Current Max:115mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +75°C; Logic Case Style:LCC; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Base Number:20; I/O Interface Standard:CMOS; Logic Function Number:20V8C; Logic IC Base Number:20; Logic IC Family:GAL20V8; Logic IC Function:SPLD; Logic IC Type:PLD; No. of I/O's:8; No. of Macrocells:8; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:PLCC; Programmable Logic Type:PLD; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8C7LJN