Lattice Semiconductor GAL20V8B-10LPNI

Ee Pld, 10 Ns, Cmos, Lead Free, Plastic, DIP-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-10LPNI.

IHS

Datasheet27 pages17 years ago

Mouser

Alternate Parts

Price @ 1000
$ 5.801
$ 5.801
Stock
13,644
74,506
74,506
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
24
24
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
58.8 MHz
58.8 MHz
58.8 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-10LPNI provided by its distributors.

EE PLD, 10 ns, CMOS, LEAD FREE, PLASTIC, DIP-24
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
EE PLD, 10ns, PAL-Type, CMOS, PDIP24
EE PLD 10 ns PDIP24

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8B10LPNI