DATA LOGGER, DC CURRENT, 1CH, USB; Data Logger Type:USB Current; No. of Channels:1Channels; Reading Capacity:32000; Product Range:EasyLog; SVHC:No SVHC (15-Jan-2019); Current Max:20mA; Current Min:4mA; External Depth:112mm; External RoHS Compliant: Yes
Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names: