Lapp USA 10441100

Power Connector 400 V (vde) 600 V (ul Csa) 250 V (sev) Female Socket 10
$ 12.436
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 10441100.

Inventory History

3 month trend:
+7.02%

Descriptions

Descriptions of Lapp USA 10441100 provided by its distributors.

POWER CONNECTOR 400 V (VDE) 600 V (UL CSA) 250 V (SEV) FEMALE SOCKET 10
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
HEAVY DUTY INSERT, RCPT, 10+PE POS, 16A; Product Range:EPIC HA Series; Heavy Duty Connector Type:Insert; No. of Contacts:10+PE Contacts; Rectangular Shell Size:10A; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA