L-com WBRJC6A-110

C6A IP68 RJ45/110 Bulkhead
$ 23.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WBRJC6A-110.

ShowMeCables

Technical Drawing1 page3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com WBRJC6A-110 provided by its distributors.

C6A IP68 RJ45/110 BULKHEAD
L-Com Category 6a IP68 Waterproof Bulkhead Panel Mount Ethernet Coupler Adapter, Shielded, RJ45 to 110 Punch-down, PoE+, Black, with Dust Cap
COUPLER, CAT6A RJ45-110 PUNCHDOWN JACK; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack
Bring waterproof protection to your 10gig Category 6a networks today with L-com's IP68 rated RJ45 punch-down adapter WBRJC6A-110. This in-line circular adapter can be mounted in any panel, rack or NEMA enclosure with no specialty tools to create a waterproof connection in your Ethernet application. The IP68 rating keeps out water and dust for up to 60 minutes of immersion under 1.5 meters of water. WBRJC6A-110 is fully shielded and grounded for protection from data-destroying EMI and RFI interference. It is IEEE 802.3bt PoE++ 4PPoE compliant with IEC 60512-99-002 compliance for Mating and Un-mating under electrical load so it is excellent and recommended for PoE (Power over Ethernet) usage. Full Category 6a performance means no worries in your 10gig Ethernet networks. WBRJC6A-110 is female jack to 110 punch-down adapter style and accepts standard RJ45 (8x8) connections on the front and is recommended for 22-24AWG solid conductors on the back. The included tethered dust cap can be used to create a waterproof seal when the jack is not in use so you are not required to find an IP68 rated mated assembly for temporary connections; just cap the jack when it's not in use. For a permanent and mated IP68 rated seal, please see L-com's TRD695AWB series of Category 6a waterproof cable assemblies which have compatible threading to create an airtight seal. Category 6a waterproof coupler adapters are available in both RJ45 female/female and RJ45 female/110 punch-down styles. Each comes with a tethered dust cap. A coupling nut and O-ring along with a simple cut-out allow for mounting without additional hardware or tooling. The inner side of the coupler has as little protrusion as possible allowing you have the maximum space to work with inside your panel or box. The WBRJC6A-110 110 punch-down version is compliant for PoE++ applications and the WBRJC6A-110 feed-through coupler version is compliant for PoE+ applications! Contact L-com's expert technical support today with your Ethernet questions and buy today for same day, in stock shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WBRJC6A110