L-com U3A00075-05M

Cable Assembly, Usb 3.0 Right Angle, Male to Male Plug, 32/26AWG, Pvc, Black, 0.5
$ 64.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00075-05M.

Electro Sonic

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com U3A00075-05M provided by its distributors.

CABLE ASSEMBLY, USB 3.0 RIGHT ANGLE, MALE TO MALE PLUG, 32/26AWG, PVC, BLACK, 0.5
L-com Right Angle USB Cable, Type A Male/Right Angle C Male-0.5 M
Cable Assembly, 5 Conductor(s), 26, 32AWG, Communication Cable
USB CABLE, 3.0 A PLUG-C PLUG, BLK, 19.7"; USB CABLE, 3.0 A PLUG-C PLUG, BLK, 19.7"; Connector to Connector: Type A Plug to 90° Type C Plug; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.7"; USB Standard: USB 3.0;
USB 3.0 STR A-M / 90RA C-M LEFT/
L-com's Angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. The durable, molded angled ends save space and stress on the connector heads, strain reliefs and connecting ports. They also create neat and organized cable runs. Multiple 90° and 45° connector options are available in up, down, left and right in both USB 2.0 and USB 3.0 standards. Since Type C connectors have no orientation, they are fit for left and right or up and down simultaneously. All cables are built with UL recognized jackets and use gold plated contacts for a robust and reliable connection. See L-com.com's industry leading selection of angled USB cables today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD