L-com U3A00015-1M

USB 3.0 High Flex Type A male to Type C male Cable 1M- | L-com U3A00015-1M
$ 31.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00015-1M.

IHS

Datasheet1 page8 years ago

ShowMeCables

Inventory History

3 month trend:
+180%

Supply Chain

Introduction Date2017-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com U3A00015-1M provided by its distributors.

USB 3.0 High Flex Type A male to Type C male Cable 1M- | L-com U3A00015-1M
Cable Assembly, 8 Conductor(s), 26, 32AWG, Communication Cable
Cable Assembly, USB3.0 C/A HI-FLEX
Usb Cord, 3.0 Type Plug C-A, 3.3Ft; Connector A:Usb Type C Plug; Connector B:Usb Type A Plug; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00015-1M
Designed for applications where ordinary USB 3.0 cables fail, this exclusive ultra flexible cable family is rated for 10,000 flex cycles minimum. Standard USB cable fails at approximately 1,000 bend cycles. The special bulk cable uses a polyurethane jacket plus high strand count data (32 AWG) and power (26 AWG) conductors to achieve the extra durability. Available with type A-C in lengths ranging from 0.3 to 0.75 meters.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD