L-com U2A00017-5M

Usb 2.0 Type A Male-a Female Cable, 5M(16.4FT), Ferrites, U2A00017 Series
$ 33.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U2A00017-5M.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-82.35%

Supply Chain

Introduction Date2018-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com U2A00017-5M provided by its distributors.

USB 2.0 TYPE A MALE-A FEMALE CABLE, 5M(16.4FT), FERRITES, U2A00017 SERIES
Cable Assembly, 4 Conductor(s), 20AWG, Communication Cable
Usb Cable, 2.0 Type A Rcpt-Plug, 16.4Ft; Connector A:Usb Type A Receptacle; Connector B:Usb Type A Plug; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com U2A00017-5M
USB 3.0 A Male to right Angle Left Exit B Male 1M
USB3A Malw to R angle left exit B male1M
RS APAC
USB 2.0 A MALE TO A FEMALE W/ FERRITES LSZH 5M
USB 2.0 A MALE TO A FEMALE W/FER
Highest quality USB cables featuring low smoke zero halogen cable jacket material allow for transfer rates up to 480 Mbps with ferrites. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals and addition of ferrites to quiet any unwanted EMI emissions. Twisted pair data lines help reduce crosstalk while 25 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD