L-com U2A00009-2M

L-com Waterproof USB Type A/A Cable Assembly-2 M
$ 24.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U2A00009-2M.

ShowMeCables

Technical Drawing1 page5 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com U2A00009-2M provided by its distributors.

L-com Waterproof USB Type A/A Cable Assembly-2 M
USB CABLE, 2.0 A PLUG-PLUG, 6.6FT, BLACK; USB CABLE, 2.0 A PLUG-PLUG, 6.6FT, BLACK; Connector A: USB Type A Plug; Connector B: USB Type A Plug; Cable Length - Met; Available until stocks are exhausted Alternative available
USB CABLE, 2.0 A PLUG-PLUG, 6.6FT, BLACK; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof male USB A connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Mating waterproof female cable assemblies are available.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD