L-com TSP3066R

Telecom and Datacom Connector, 6 Contact(s), Male, Wire Terminal, Locking, Plug
$ 66.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSP3066R.

IHS

Technical Drawing1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TSP3066R provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Male, Wire Terminal, Locking, Plug
Modular Plug, RJ12 (6x6), Radius Entry Pkg/100
PLUG, RJ12(6X6) RND CBL 100PK | L-com TSP3066R
MODULAR CONN, 6P6C, RJ12 PLUG, CABLE; Modular Connector Type:RJ12 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:-; IP Rating:-; Connector Mounting:Cable Mount; Product Range:-RoHS Compliant: Yes
Finding the right modular plug has never been easier with L-com's extensive line of products. These crimp plugs are easy to terminate with no management bar or special crimp rings required. Stewart's patented two-prong contact design works for both Solid and Stranded conductors. A radius cable entry maintains cable pairs for UTP style cables. Plugs are packaged 100 pieces per bag. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD