L-com TSJ-10GBEPOE-TT

Data Surge Protector, 10 Gigabit Ethernet Poe++ | Transtector Systems TSJ-10GBEPOE-TT
$ 109.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSJ-10GBEPOE-TT.

RS (Formerly Allied Electronics)

Datasheet3 pages3 years ago

Descriptions

Descriptions of L-com TSJ-10GBEPOE-TT provided by its distributors.

DATA SURGE PROTECTOR, 10 GIGABIT ETHERNET POE++ | Transtector Systems TSJ-10GBEPOE-TT
Data Surge Protector, Indoor, 10 Gigabit Ethernet/Power over Ethernet++ Indoor/Outdoor: Indoor, Number of Ports: 1, Data Protocols: 10 Gigabit Ethernet PoE++, Connector 1 Type: RJ45, Connector 1 Style: Shielded, SPD Technology: SASD, GDT. Data Surge Protector SPD TSJ Indoor 10 Gigabit Ethernet PoE++ Shielded RJ45 SASD, GDT. Transtector 10 Gigabit Ethernet PoE++ surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) TSJ-10GBEPOE-TT is in-stock and will ship same business day as purchased from us directly. Our 10 Gigabit Ethernet PoE++ surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial 10 Gigabit Ethernet PoE++ surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for 10 Gigabit Ethernet PoE++ can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number TSJ-10GBEPOE-TT from Transtector is designed to protect 10 Gigabit Ethernet PoE++ from transient voltage power spikes. This commercial 10 Gigabit Ethernet PoE++ surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for indoor use. The indoor 10 Gigabit Ethernet PoE++ surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector 10 Gigabit Ethernet PoE++ SPD uses a shielded RJ45 for connection. Our industrial 10 Gigabit Ethernet PoE++ lightning and transient surge protection for power spike suppression is part of the TSJ series. 10 Gigabit Ethernet PoE++ surge protector datasheet PDF of specifications and drawing with dimensions details for TSJ-10GBEPOE-TT are available for download above. Protection from surge for 10 Gigabit Ethernet PoE++ devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD) and Gas Discharge Tube (GDT). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD) and Gas Discharge Tube (GDT) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for 10 Gigabit Ethernet PoE++ are handled through SASD and GDT protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD TSJ indoor 10 gigabit ethernet PoE++ shielded RJ45 SASD, GDT, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD