L-com TRG421-C2Y-5M

Brad Ultra-Lock M12 Cable 4 Pole A Code IP69K Rated Female To Pigtail 22AWG PVC YLW 5.0m
$ 60.961
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG421-C2Y-5M.

ShowMeCables

Technical Drawing1 page9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-06-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRG421-C2Y-5M provided by its distributors.

Brad Ultra-Lock M12 Cable 4 Pole A Code IP69K Rated Female To Pigtail 22AWG PVC YLW 5.0m
4-Pole M12Af-Ce Pvc 22 Yel 5M |L-Com TRG421-C2Y-5M
CIRC CBL 4POS PLUG TO WIRE 16.4'
L-com offers Brad® Ultra-Lock® M12 cable assemblies. Ultra-Lock® connectors use a unique radial seal and mechanical-locking design that offers a fast and secure connection that secures with a quick push/pull motion. There is no need to tighten them down and wonder whether or not a tight seal was made. When mated, the IP69K rating provides excellent protection against liquids and particulate even in wash-down or submerged applications. Built with a cost-effective PVC jacket and 22AWG conductors. Assemblies are available in Male to Pigtail, Female to Pigtail and Male to Female. Buy online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG421C2Y5M