L-com TRD855SIG-2

Network Cable Assembly, Cat 5E, Shielded, Lszh, 2FT, TRD855SIG Series
$ 27.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SIG-2.

RS (Formerly Allied Electronics)

Technical Drawing2 pages9 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+78.57%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD855SIG-2 provided by its distributors.

NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, LSZH, 2FT, TRD855SIG SERIES
Ethernet Cable Assembly Cat 5e UTP 3.04m 24AWG RJ-45 to RJ-45
Patch Cord 10/100 Base-T; Cat 5e; 24 AWG; Gray; 2 ft. (0.6m)
Patch Cord, Cat5E, Rj45 Plug, Sstp, 2Ft, Grey; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sstp (Screened Shielded Twisted Pair); Jacket Color:Gray; Cable Length - Metric:610Mm Rohs Compliant: Yes |L-Com TRD855SIG-2
Modular, Shielded Category 5E Patch Cords
For maximum protection against EMI/RFI interference, L-com's Double Shielded Patch cables are the right choice. With two layers of shielding (Foil plus Braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. L-com stocks lengths up to 300 ft and can ship most orders the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SIG2