L-com TRD695SCR-BLK-1

Network Cable Assembly, Cat 6, Shielded, RJ45/RJ45, Pvc, 1FT, TRD695SCR Series
$ 20.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD695SCR-BLK-1.

IHS

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-20.45%

Supply Chain

Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD695SCR-BLK-1 provided by its distributors.

NETWORK CABLE ASSEMBLY, CAT 6, SHIELDED, RJ45/RJ45, PVC, 1FT, TRD695SCR SERIES
Cable Assembly, 8 Conductor(s), 26AWG
RJ45/RJ45 CAT 6 SHLD BLK TELECOM/MODULAR
ENET CORD, CAT6, RJ45 PLUG-PLUG, 1';
CATEGORY 6 SHIELDED PATCH CORD
Enet Cord, Cat6, Rj45 Plug-Plug, 1 ; Lan Category:Cat6; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:-; Jacket Color:Black; Cable Length - Metric:304.8Mm; Cable Length - Imperial:1Ft Rohs Compliant: Yes |L-Com TRD695SCR-BLK-1
For Protection against EMI/RFI interference, L-com's High-Performance Category 6 Shielded Patch Cable Series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to out perform all others. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications. Contact us today for all your patch cables needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD