L-com TC-240-TM-X-LC

TNC Male Connector Crimp.Solder Attachment for LMR-240LMR-240-DBLMR-240-FR- | L-com TC-240-TM-X-LC
$ 12.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TC-240-TM-X-LC.

element14 APAC

Datasheet3 pages5 years ago

Descriptions

Descriptions of L-com TC-240-TM-X-LC provided by its distributors.

TNC Male Connector Crimp.Solder Attachment for LMR-240LMR-240-DBLMR-240-FR- | L-com TC-240-TM-X-LC
Rf Coax Conn, Tnc Plug, 50 Ohm, Cable; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-240, Lmr-240-Db, Lmr-240-Fr; Contact Material:Brass Rohs Compliant: Yes |L-Com TC-240-TM-X-LC
L-com's TNC Male connector for LMR-240, LMR-240-DB, LMR-240-FR and 240-Series coax uses a Crimp/Solder attachment method. This TNC connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our TNC Male connector operates up to a maximum frequency of 6 GHz. &&The specifications and a basic dimensional drawing for TC-240-TM-X-LC Male TNC connector can be found in this datasheet PDF. L-com's portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable L-com offers both standard and custom cable assemblies to fit a customer's specific needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD