L-com SMB45-I

Category 5E Surface BoxSingle PortRJ45 (8x8) Ivory- | L-com SMB45-I
$ 14.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SMB45-I.

IHS

Technical Drawing1 page14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SMB45-I provided by its distributors.

Category 5E Surface BoxSingle PortRJ45 (8x8) Ivory- | L-com SMB45-I
Telecom and Datacom Connector
SRFCE MNT BOX 1 PRT RJ45-I
RJ45 CONN, JACK, 8P8C, 1PORT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Surface Mount; LEDs:Without LED RoHS Compliant: Yes
Add an Ethernet or telephone port quickly and easily with L-com's economical surface mount boxes. Each box comes with a pre-installed RJ45 and/or RJ12 jack. Industry standard IDC 110 style connectors make installation quick and easy. The RJ45 jacks are EIA568A/B color-coded for compatibility with your cable plan. Each box includes screws and double sided adhesive tape for mounting to virtually any surface. Larger volume quotations are available; Contact us today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD