L-com SD25P-TRAY

D Type Connector, 25 Contact(s), 0.109 inch Pitch, Solder Lug Terminal, Locking
$ 122.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD25P-TRAY.

IHS

Technical Drawing1 page10 years ago
Datasheet1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com SD25P-TRAY provided by its distributors.

D Type Connector, 25 Contact(s), 0.109 inch Pitch, Solder Lug Terminal, Locking
D SUB CONN, PLUG, DB, 25POS, SOLDER CUP;
CONN, DB25M SOLDER TRAY/50 | L-com SD25P-TRAY
连接器, D-SUB 连接器, 公, DB, 25路, 焊杯;
DB25 Male Solder Connectors, Tray 50
D Sub Conn, Plug, Db, 25Pos, Solder Cup; D Sub Connector Type:Standard; Gender:Plug; Product Range:-; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder Cup; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SD25P-TRAY
Save time and money with these new D-Sub and HD style connector multi packs. Packed in convenient trays, these connectors are ideal for high volume production. Offered in both solder and crimp versions these connectors are perfect for all of your cable termination needs. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD