L-com NBC060604

6x6x4 Inch Weatherproof Industrial Enclosure withCorner Screws
$ 179.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com NBC060604.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com NBC060604 provided by its distributors.

6x6x4 Inch Weatherproof Industrial Enclosure withCorner Screws
Enclosure, Wall Mount, 186 X 186 X 125Mm; Enclosure Type:Wall Mount; Enclosure Material:Polyester (Pet), Glass Fibre Reinforced; External Height - Metric:186Mm; External Width - Metric:186Mm; External Depth - Metric:125Mm Rohs Compliant: Yes |L-Com NBC060604
The NBC series is a UL/CSA® Listed rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface without the need for extra mounting hardware. The fully gasketed lid features four stainless steel captive screws that secure the cover to the base by means of four threaded brass inserts contained in the base that provide a weather-proof seal protecting the contents inside. The light grey color of the NBC series is cleaner, cooler and aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. The NBC series is ideal for custom applications, which may require special modifications to the enclosure. Contact L-com with your custom requirements and let us provide it for you. Integral mounting stand-offs inside the enclosure can be used for mounting plates. Blank and custom mounting plates are available from L-Com.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD