L-com M125AM-MLD

M12 5P A-Code Mold Connector, Male, Shielded |L-Com M125AM-MLD
$ 12.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M125AM-MLD.

Electro Sonic

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+19.61%

Descriptions

Descriptions of L-com M125AM-MLD provided by its distributors.

M12 5P A-Code Mold Connector, Male, Shielded |L-Com M125AM-MLD
M12 5 POSITION A-CODE MOLD CONNECTORMALESHIELDED-
The waterproof M125AM-MLD mold connector is in stock and ready to ship today from L-com. These connectors are appropriate to direct solder via solder cups to bulk cable and can be over-molded or heat-shrinked. All M12 connectors are shielded and IP67 or IP68 rated when properly terminated and mated. Connectors are individually packaged and are great for prototyping builds and testing new connections. M12's have a secure threaded design which prevents accidental disconnects to protect your connection during critial applications.M125AM-MLD is a shielded, 5 position (pole), A-code M12 male plug solder type connector. The shield is nickel plate and the temp range is a robust -25°C to +85°C. It is IP67 waterproof rated. L-coms M12 family of connectors is available in male or female in 4, 5 and 8 position A-code, 4 position D-Code and 8 position X-code styles. The D and X-code connectors are rated for twisted pair Ethernet applications while A-code is meant for straight wire use. M12's are commonly used in factory automation, industrial and outdoor environments, food and beverage use, in Fieldbus equipment and with sensors, actuators and controllers. Contact the technical experts at L-com to support your M12 applications and buy online today to take advantage of our same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD