L-com HG6917PF-NMO

698-960/1710-2700 MHz, 2 to 5 dBi Poly Flex Vehicular Antenna, NMO Mount Connector
$ 91.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG6917PF-NMO.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Supply Chain

Introduction Date2020-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG6917PF-NMO provided by its distributors.

698-960/1710-2700 MHz, 2 to 5 dBi Poly Flex Vehicular Antenna, NMO Mount Connector
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 2.15 TO 2.7GHZ, 5DBI; Antenna Type:Omni-Directional; Frequency Min:2.15GHz; Frequency Max:2.7GHz; Antenna Mounting:NMO Connector; Gain:5dBi; VSWR:2; Input Power:100W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The L-com HG6917PF-NMO multi-band mobile omnidirectional antenna is ideally suited for multipoint mobile applications. This includes service vehicles, public transportation, public safety, mining and construction vehicles. The 2 dBi to 5 dBi omni antenna features a flexible Poly Spring base. The Poly Flex Spring will not corrode or create electrical noise when flexed during use. The HG6917PF-NMO from L-com comes with a standard TAD / NMO Motorola type mobile base.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD