L-com HG5158-31D

5.1 GHz to 5.8 GHz 31 dBi Broadband Parabolic Dish Antenna- | L-com HG5158-31D
$ 322.668
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG5158-31D.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Newark

Descriptions

Descriptions of L-com HG5158-31D provided by its distributors.

5.1 GHz to 5.8 GHz 31 dBi Broadband Parabolic Dish Antenna- | L-com HG5158-31D
ANTENNA, PARABOLIC DISH, 5.1-5.8GHZ; VSWR:1.5; Frequency:5.85GHz; Power Rating:100W; Bandwidth:700MHz; Impedance:50ohm; Connector Type:N Coaxial
Antenna, Parabolic Dish, 5.1-5.8Ghz; Frecuencia Mínima:4.9Ghz; Frecuencia Máxima:5.8Ghz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:- |L-Com HG5158-31D
Superior Design-Braodband Performance The HyperGain model HG5158-31D is a high performance broadband solid dish antenna designed to operate from 5.1 GHz to 5.8 GHz (5125-5850 MHz). The wide band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplified installations since the same antenna can be used for a wide array of wireless applications. This antenna features 31 dBi of gain with a 4° beam-width. It can be oriented for either vertical or horizontal polarization. Rugged and Weatherproof The reflector dish of these antennas are constructed from high quality aluminum which gives them superior strength. The dish is coated in a light gray UV-inhibited polymer for durability and aesthetics. Perforated holes in the dish helps minimize wind loading. These antennas are supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 30°. Radome Cover Kits HyperGain Radome Covers are an ideal way to provide additional protection to our parabolic dish antennas. These light weight radome kits feature fiberglass construction and UV stable gray finish. Drain holes are provided on the radome cover to help prevent moisture build-up inside the dish antenna. These radome kits bolt directly to the dish antennas with the provided stainless steel hardware. Drilling mounting holes in the antenna is not required. The radome cover can be attached to existing antennas already mounted in the field or pre-assemble to the antenna before mounting.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD