L-com HG2415Y-RSP

Yagi Antenna, 2.4 Ghz 15 Dbi, 4FT Rp-sma Plug, Hypergain Y Series
$ 116.473
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2415Y-RSP.

RS (Formerly Allied Electronics)

Technical Drawing3 pages20 years ago
Datasheet1 page12 years ago

Descriptions

Descriptions of L-com HG2415Y-RSP provided by its distributors.

YAGI ANTENNA, 2.4 GHZ 15 DBI, 4FT RP-SMA PLUG, HYPERGAIN Y SERIES
Antyagi 2.4Ghz 14.5Dbi |L-Com HG2415Y-RSP
Superior Performance The HyperGain HG2415Y Radome Enclosed Yagi WiFi Antenna features high gain and a 30° beam-width. It is ideally suited for directional and multipoint IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The unique design of this antenna allows it to be installed for either vertical or horizontal polarization. Rugged and Weatherproof This WiFi antenna is enclosed within a UV-stable, UL flame rated radome for all-weather operation.The HG2415Y antenna is supplied with a 60 degree tilt and swivel mast mount kit. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD