L-com HG2409Y-RTP

2.4 GHz 9 dBi Yagi Antenna 12in RP-TNC Plug Connector- | L-com HG2409Y-RTP
$ 102.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2409Y-RTP.

Electro Sonic

Technical Drawing1 page10 years ago

L-com

Descriptions

Descriptions of L-com HG2409Y-RTP provided by its distributors.

2.4 GHz 9 dBi Yagi Antenna 12in RP-TNC Plug Connector- | L-com HG2409Y-RTP
Antyagi 2.4Ghz 9Dbi |L-Com HG2409Y-RTP
Superior Performance The HyperGain HG2409Y Radome Enclosed Yagi WiFi Antenna features high gain and a 60° beam-width. It is ideally suited for directional and multipoint IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The unique design of this antenna allows it to be installed for either vertical or horizontal polarization. Rugged and Weatherproof This WiFi antenna is enclosed within a UV-stable, UL flame rated radome for all-weather operation.The HG2409Y antenna is supplied with a 60 degree tilt and swivel mast mount kit.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD