L-com HG1903RD-RSP

1.9 Ghz 3 Dbi Rubber Duck Antenna With Rp-sma Plug Connector-
$ 23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG1903RD-RSP.

ShowMeCables

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of L-com HG1903RD-RSP provided by its distributors.

1.9 GHZ 3 DBI RUBBER DUCK ANTENNA WITH RP-SMA PLUG CONNECTOR-
RF ANTENNA, 1.85 TO 1.99GHZ, 3DBI; Antenna Type:Cellular / GSM / GPRS / EDGE / CSD; Frequency Min:1.85GHz; Frequency Max:1.99GHz; Antenna Mounting:RP SMA Connector; Gain:3dBi; VSWR:2; Input Power:50W; Input Impedance:50ohm RoHS Compliant: Yes
This compact 1.9GHz omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for Personal Communication Services (PCS) cellular radio wireless applications where omni-directional coverage and low visibility are desired. Only 5.2" long, this flexible antenna features a tilt-and-swivel reverse-polarity SMA plug connector, allowing them to be used vertically, at a right angle, or any angle in-between. Optional Connectors can be ordered. Contact Hyperlink sales for more information. Optional Magnetic Mount When purchased with the optional HMA6 magnetic mount, this antenna can be used with a wide range PCS devices that do not have RP-SMA connectors.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD