L-com FOC-XPLC2-SM

Duplex SM LC IP66/67 Connector/Integrated Strain Relief- | L-com FOC-XPLC2-SM
$ 170.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-XPLC2-SM.

IHS

Technical Drawing1 page4 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+367%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com FOC-XPLC2-SM provided by its distributors.

Duplex SM LC IP66/67 Connector/Integrated Strain Relief- | L-com FOC-XPLC2-SM
Fiber Optic Connector
The FOC-XPLC2-SM Industrial LC Plug provides a robust fiber connection in virtually any harsh environment. The plug comes with two Singlemode LC fiber connectors, industrial plug housing, specialized fiber bend relief boot and heavy duty strain relief crimp components. In addition to providing robust IP66/IP67 protection, cable to plug strain relief has been dramatically improved over standard fiber jumpers. Typical strain relief is well over 250 Newton's (56 lbs), which is over 50% better than standard LC jumpers. This added protection ensures that cable assemblies will survive incidental contact during the course of normal use.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD