L-com DGS25FT

DB25 Female Connector For Field Termination With Screwless Terminal Block
$ 27.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DGS25FT.

Electro Sonic

Datasheet1 page15 years ago

Inventory History

3 month trend:
-5.66%

Descriptions

Descriptions of L-com DGS25FT provided by its distributors.

DB25 FEMALE CONNECTOR FOR FIELD TERMINATION WITH SCREWLESS TERMINAL BLOCK
D Sub Conn, Rcpt, Db, 25Pos, Screwless; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:-; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Push In; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com DGS25FT
The DGS25FT field termination female connector provides an easy and convenient way to perform field termination of any cable. Separate connection points are provided for all 25 positions of the connector plus the ground. Screwless terminal block design with spring clamp provides reliable electrical connections utilizing no special tools. Simply depress the spring clamp, insert wire, release and the wire is secure. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD