L-com CSM9MF-2.5

Cable Assembly Data 0.76m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F Crimp-Crimp
$ 17.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSM9MF-2.5.

element14 APAC

Datasheet1 page12 years ago
Datasheet1 page16 years ago

Electro Sonic

Inventory History

3 month trend:
-39.27%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CSM9MF-2.5 provided by its distributors.

Cable Assembly Data 0.76m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F Crimp-Crimp
COMPUTER CABLE, SERIAL, 0.762M, GRAY; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:2.5ft; Cable Length - Metric:760mm; Jacket Color:Gray; Product Range:CSM
D SUB CABLE, 9POS, PLUG-RCPT, 0.76M; Connector Type A: D Subminiature Plug, 9 Way; Connector Type B: D Subminiature Socket, 9 Way; Cable Length - Imperial: 2.5ft; Cable Length - Metric: 760mm; Jacket Colour: Grey; Product Ran
Computer Cable, Serial, 0.762M, Gray; Conector, Tipo A:Conector D-Sub Macho De 9 Posiciones; Conector, Tipo B:Receptáculo D-Sub De 9 Posiciones; Longitud Del Cable - Imperial:2.5Ft; Longitud Del Cable - Métrica:760Mm |L-Com CSM9MF-2.5
L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSM9MF-2.5.
  • CSM9MF2.5