L-com CRMN25MF-2.5

Cable Assy, DB25 Male to DB25 Female, Molded, Reversible Hardware
$ 48.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CRMN25MF-2.5.

JRH Electronics

Datasheet1 page12 years ago

Inventory History

3 month trend:
+12.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CRMN25MF-2.5 provided by its distributors.

Cable Assy, DB25 Male to DB25 Female, Molded, Reversible Hardware
Cable Assy, Db25 Plug-Rcpt, 2.5 ; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Receptacle; Cable Length - Imperial:2.5Ft; Cable Length - Metric:762Mm; Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CRMN25MF-2.5
L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD