COMP CORD, D SUB 9POS PLUG-RCPT, 2.5FT; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:2.5ft; Cable Length - Metric:762mm; Jacket Color:Gray; Product Range:CPMS9MF SeriesRoHS Compliant: Yes
L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements.