L-com BAC528

Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount F Gold Over Nickel Individual
$ 15.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC528.

IHS

Technical Drawing1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC528 provided by its distributors.

Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount F Gold Over Nickel Individual
RF COAX CONN, TNC BULKHEAD JACK, 50 OHM;
CONN TNC F BHD RG174 CRIMP | L-com BAC528
Rf Coax Conn, Tnc Bulkhead Jack, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass Rohs Compliant: Yes |L-Com BAC528
This TNC Female Bulkhead connector has been specifically designed for a crimp on style attachment to RG174/188/316 cable. The connector body and coupling nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. A silicone rubber O-Ring is also supplied for moisture resistance.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD