L-com BAC513

RF COAX Connector, TNC JACK, 50 OHM; Connector Type: TNC Coaxial; Body Style: Straight Jack; Coaxial Termination:...
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC513.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC513 provided by its distributors.

RF COAX Connector, TNC JACK, 50 OHM; Connector Type:TNC Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm;
TNC FEMALE CRIMP FOR RG58 CABLE-
RF TNC Connector
L-com offers a wide selection of female TNC connectors for both RG type applications as well as low loss RF wireless applications. Our TNC female connector selection includes both crimp style as well as twist on female TNC connectors. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD