L-com BAC507

MCX Plug Crimp for RG174/188/316 Cable
$ 10.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC507.

IHS

Datasheet1 page15 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC507 provided by its distributors.

MCX Plug Crimp for RG174/188/316 Cable
RF MCX Connector
Rf Coax Conn, Mcx Plug, 50 Ohm, Cable; Connector Type:Mcx Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7805A, Rg174, Rg188, Rg316, Urm95; Contact Material:Brass Rohs Compliant: Yes |L-Com BAC507
If weight or size considerations are critical to your application, then these MCX connectors may be the answer you are looking for. These MCX connectors feature a snap-on coupling design allowing quick, tool-free connect and disconnect capabilities. Body, pin and ferrule are all gold plated to minimize insertion loss values. This versatile small form factor connector is typically available from stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD