L-com BAC10A

RF BNC Connector, Male, Cable Mount, Twist On Terminal, Plug
$ 7.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC10A.

IHS

Technical Drawing1 page7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC10A provided by its distributors.

RF BNC Connector, Male, Cable Mount, Twist On Terminal, Plug
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold
RF COAX CONN, BNC PLUG, 50 OHM;
50 Ohm BNC Non-Crimp Plug for RG58U Cable- | L-com BAC10A
Rf Coax Conn, Bnc Plug, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg58U; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC10A
This BNC male connector has been specifically designed for clamp on style attachment to RG58 style coaxial cable. The connector body and clamp nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. This precision well made connector is typically available from stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD