L-com BAC024

RF BNC Connector, Male, Cable Mount, Twist On Terminal
$ 5.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC024.

IHS

Datasheet1 page15 years ago
Technical Drawing1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com BAC024 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Twist On Terminal
RF COAX CONN, BNC PLUG, 75 OHM;
75 Ohm BNC Twist On Plug1 Pc.for RG59 Cable- | L-com BAC024
Rf Coax Conn, Bnc Plug, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Twist On; Impedance:75Ohm; Coaxial Cable Type:Rg59; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC024
This BNC male connector has been specifically designed for twist on style attachment to RG59 style coaxial cable. The connector body and clamp nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. This precision well made connector is typically available from stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD