L-com BA160

Coaxial Adapter, F-female / Uhf Male (PL259) | L-com BA160
$ 9.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA160.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA160 provided by its distributors.

COAXIAL ADAPTER, F-FEMALE / UHF MALE (PL259) | L-com BA160
RF STRAIGHT ADAPTER
COAX ADAPT F TO UHF
ADAPTOR UHF M/F F
This UHF male to Type F female coaxial adapter provides the ability to connect between a UHF female and Type F male interface. Interconnection of these interfaces is often found in applications involving the transmission of audio or video signals.
Rf Tee Adapter, F Jack-Uhf Plug, 50 Ohm; Convert From Coax Type:F; Convert From Gender:Jack; Convert To Coax Type:Uhf; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Inter Series Coaxial Rohs Compliant: Yes |L-Com BA160

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD