L-com BA124

Rf/coaxial Adapter, F Plug-f Jack
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA124.

IHS

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA124 provided by its distributors.

RF/COAXIAL ADAPTER, F PLUG-F JACK
Rf/Coaxial Adapter, F Plug-F Jack; Conector, Tipo:Intra Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador Recto; Conversión De Coaxial:F; Conversor De Género:Plug; Conversión A Coaxial:F; Convierte A Género:Jack |L-Com BA124
RF/COAXIAL ADAPTER, F PLUG-F JACK; Conne; RF/COAXIAL ADAPTER, F PLUG-F JACK; Connector Type:Intra Series Coaxial; Body Style:Straight Adapter; Convert From Connector:F Coaxial; Convert From Gender:Plug; Convert To Connector:F Coaxial; Contact Material:Brass
This Type F male push on to female coupler provides the ability to convert a standard Type F male interface to a push on Type F male. The interface style change is useful in many test application where multiple couplings are needed. Use of the push on style allows quick push on mating without the need of time consuming threaded mating.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD