L-com BA017

Coaxial AdapterF Female / 75 Ohm BNC Male- | L-com BA017
$ 7.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA017.

IHS

Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BA017 provided by its distributors.

Coaxial AdapterF Female / 75 Ohm BNC Male- | L-com BA017
Adapter, 75 Ohm BNC M / Type F Female
Rf Adapter, Bnc Plug-F Jack, 75Ohm; Convert From Coax Type:Bnc; Convert From Gender:Plug; Convert To Coax Type:F; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:75Ohm; Connector Type:Inter Series Coaxial Rohs Compliant: Yes |L-Com BA017
This 75 Ohm BNC male to Type F female coaxial adapter provides the ability to connect between a BNC female and Type F male interface. Interconnection of these interfaces is often found in applications involving the transmission of audio or video signals.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD