L-com ATM-1204

Rf Coax Conn, Tnc Plug, 50 Ohm;
$ 7.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ATM-1204.

IHS

Technical Drawing1 page16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ATM-1204 provided by its distributors.

RF COAX CONN, TNC PLUG, 50 OHM;
TNC Male Crimp for 200-Series Cable- | L-com ATM-1204
Rf Coax Conn, Tnc Plug, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7807, Ca-200, Lmr-200, Wbc200; Contact Material:Brass Rohs Compliant: Yes |L-Com ATM-1204
This connector is a crimp style Male TNC connector made for 200-series cable. Designed for Wireless and Coaxial applications, the ATM-1204 provides superior performance while taking advantage of its gold plated contact to prevent against signal loss. This TNC Male connector is a crimp style connector. TheATM-1204 can be used with WBC-200‚ LMR®200, L-com CA-200 and Belden 7807 cable types. Buy online now!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM1204