L-com ARTJ-3702

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARTJ-3702.

IHS

Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+47.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ARTJ-3702 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
RP-TNC Bulkhead Jack for RG58195-Series Cable- | L-com ARTJ-3702
CONRP-TNC JACK BULKHD CRIMP COAXIAL CABLING
Rf Coax Conn, Tnc Rp Jack, 50 Ohm; Connector Type:Tnc Rp Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-195, Rg58, Wbc-195; Contact Material:Brass Rohs Compliant: Yes |L-Com ARTJ-3702
The Reverse Polarity TNC Bulkhead Jack from L-com is designed for RG58 and 195-series Cable. The ARTJ-3702 takes advantage of its bulkhead design to ensure that engineers or technicians will not have to worry about poor sealing after installation. This connector is compatible with RG58, RG141, RG142‚ WBC--195‚ LMR®195‚ Belden 8240 and Belden 8219 cable types. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARTJ-3702.
  • ARTJ3702