L-com ANM-1202

Type N Male Crimp for 200-Series Cable
$ 10.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANM-1202.

IHS

Datasheet1 page14 years ago

Electro Sonic

L-com

Inventory History

3 month trend:
+133%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANM-1202 provided by its distributors.

Type N Male Crimp for 200-Series Cable
CONN-MALE CRIMP LMR200
Male Pin,Plug,Threaded
RF N Connector
Rf Coax Conn, N Plug, Cable, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7807, Ca-200, Lmr-200, Wbc-200; Contact Material:Brass Rohs Compliant: Yes |L-Com ANM-1202
The L-com ANM-1202 is a premium N Male Crimp Connector created for use with 200-series cable. This connector is compatible with WBC--200‚ LMR®200, L-com CA-200 and Belden 7807 cable types. This part utilizes its gold plated center pin to reduce signal loss. This connector is ideal for Wireless, WLAN and other generic Low Loss Coaxial applications. This connector is tested to MIL-Std. 202 for various environmental factors. The temperature range of the ANM-1202 is -55C to +85C. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANM1202