L-com ANF-3102

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal
$ 9.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ANF-3102.

IHS

Datasheet1 page12 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ANF-3102 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal
RF COAX CONN, N JACK, 50 OHM, CABLE;
TYPE N FEMALE CRIMP BULKHEAD FOR 100-SERIES CABLE-
This Type-N Female double D bulkhead mount connector is designed for crimp attachment to 100-series low-loss coaxial cable. The center contact is designed for solder attachment.
Rf Coax Conn, N Jack, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Ca-100, Cnt-100, Lmr-100, Tws-100; Contact Material:Brass Rohs Compliant: Yes |L-Com ANF-3102

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANF3102