L-com AMMM-1106

Rf Coax Conn, Mmcx Plug, Cable, 50 Ohm;
$ 6.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com AMMM-1106.

Electro Sonic

Technical Drawing1 page6 years ago

IHS

L-com

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com AMMM-1106 provided by its distributors.

RF COAX CONN, MMCX PLUG, CABLE, 50 OHM;
MMCX-Male Crimp for RG316,100-Series Cable- | L-com AMMM-1106
CONMMCX MALE STRAIGHT CR COAXIAL CABLING
Rf Coax Conn, Mmcx Plug, Cable, 50 Ohm; Connector Type:Mmcx Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Belden 7805, Lmr-100A, Rg174, Rg188, Rg316, Wbc-100 Rohs Compliant: Yes |L-Com Amm-1106
The AMMM-1106 is an MMCX plug for RG316 and 100-series cable that is a crimp termination style from L-com. Taking advantage of the gold plated center contact, this MCX crimp connector is made for applications such as Digital Cellular, WLAN and wireless networking. This connector is designed for use with RG316, RG174, RG188‚ WBC-100‚ LMR®100A and Belden 7805 cable types. This connector is rated for MIL-St. 202 and has Snap-On coupling as the mating type. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMMM1106