L-com ALQP-DFDFB

Low PIM 7/16 DIN Female to 7/16 DIN Female Bulkhead 1/4 Wave Protector- | L-com ALQP-DFDFB
$ 156.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ALQP-DFDFB.

IHS

Datasheet1 page10 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ALQP-DFDFB provided by its distributors.

Low PIM 7/16 DIN Female to 7/16 DIN Female Bulkhead 1/4 Wave Protector- | L-com ALQP-DFDFB
SURGE PROTECTOR, 50 OHM, PANEL; Peak Surge Current:-; Impedance:50ohm; Suppressor Mounting:Panel; Product Range:-; No. of Poles:1 Pole RoHS Compliant: Yes
The ALQP-DFDFB is a broadband quarter wave DC-Block suppressor designed for 800-2250 MHz applications. This unit is designed to pass the desired frequency while suppressing lightning surges. This protector functions like a signal filter, operating within 800-2250 MHz. Lightning strike electrical surges which operate at low frequencies (outside the ALQP-DFDFB operating range) are diverted through the protector's ground. This protector's unique design provides equal protection no matter which way it is installed, typically not found on DC block type protectors. The ALQP-DFDFB's non-gas tube design, multi-strike capability and fast response time make it suitable for a wide range of applications. A ground lug is provided directly on the lightning protector's housing, which allow for superior grounding. The ALQP-DFDFB features a 7/16 DIN Female Bulkhead connector with a rubber o-ring seal for mounting through an enclosure wall or panel. Low PIM Performance All the ALQP series protectors are ideal for use with Distributed Antenna Systems (DAS) due their excellent Low PIM performance of -150dBc. For additional information and complete specifications, see the 2D Drawing in Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD