L-com ADF-1600

7/16 DIN Female Crimp Connector for 600-Series Cable- | L-com ADF-1600
$ 80.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ADF-1600.

IHS

Technical Drawing1 page12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ADF-1600 provided by its distributors.

7/16 DIN Female Crimp Connector for 600-Series Cable- | L-com ADF-1600
RF COAX CONN, 7/16 JACK, 50 OHM, CABLE;
L-com's 50 Ohm 7/16 DIN Female Connectors are ideal for low-loss, high-power wireless applications. Featuring silver plated brass bodies, these rugged connectors are available for use with 400 series and 600 series low loss coax cable. Order some today!
Rf Coax Conn, 7/16 Jack, 50 Ohm, Cable; Connector Type:7/16 Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Ca-600, Cnt-600, Lmr-600, Tws-600; Contact Material:Brass Rohs Compliant: Yes |L-Com ADF-1600

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF1600