
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST68273281 | 527 | 1 | 9h | ||||||||
| Avnet | KC5032A50.0000CM0E00 | 0 | 1K | 3d | ||||||||
| Win Source | WS-KC5032A50.0000CM0E00 | 2,780 | 35 | 16h | ||||||||
| Classic Components | KC5032A50.0000CM0E00 | 538 | 6h | |||||||||
| UnikeyIC | KC5032A50.0000CM0E00 | 527 | 19 | Tape & Reel | 3d |
Download datasheets and manufacturer documentation for KYOCERA AVX KC5032A50.0000CM0E00.
Download KYOCERA AVX KC5032A50.0000CM0E00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX KC5032A50.0000CM0E00 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX KC5032A50.0000CM0E00.