KYOCERA AVX TRJD476K016RRJ

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.54 Ohm 125°C T/R
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJD476K016RRJ.

IHS

Datasheet9 pages4 years ago

AVX

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TRJD476K016RRJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.275
$ 0.275
Stock
87,941
2,109,399
2,109,399
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
540 mΩ
900 mΩ
900 mΩ
Leakage Current
5.6 µA
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJC476K020RNJ
Cap Tant Solid 47uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTAJC476K020HNJ
Cap Tant Solid 47uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125°C T/R
EXTREME 47UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,20V DC +/-10%,TR3 SERIES
KYOCERA AVXTAJC476K016RNJ
Cap Tant Solid 47uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Yageo GroupT494C476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T494 SERIES
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.075 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TRJD476K016RRJ provided by its distributors.

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.54 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
TANTALUM CHIP & RADIAL / TRJ TANTALUM CHIPS
47¦ÌF ¡À10% 16V 540m¦¸ 7343-31 7.3mm*4.3mm*4.3mm
HIGH PERFORMANCE MNO2,47 UF,16 V
CAPACITOR, 47UF, 16V, CASE D; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:0.54ohm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:D; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX