KYOCERA AVX TPSY108M002R0100

Cap Tant Solid 1000uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 125°C T/R
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSY108M002R0100.

IHS

Datasheet12 pages3 years ago

Future Electronics

AVX

Farnell

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, 1000UF 3V 20%
PanasonicETPF1000M5H
Panasonic ETPF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETPF1000M6H
Panasonic ETPF1000M6H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TPE1000MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Cap Tant Solid 1000uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.03 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSY108M002R0100 provided by its distributors.

Cap Tant Solid 1000uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 125°C T/R
TPS Series 1000 uF ±20 % 2.5 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917
CAP TANT 1000UF 20% 2.5V 2917 / 1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 100mOhm
CAPACITOR, CASE Y, 1000 UF, 2.5V; Capacitor Application:General Purpose; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.1ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:Y; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX