KYOCERA AVX TPSR475M010R5000

Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 5 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSR475M010R5000.

IHS

Datasheet12 pages3 years ago

AVX

Newark

CAD Models

Download KYOCERA AVX TPSR475M010R5000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.124
Stock
7,573
556,061
556,061
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
9 Ω
9 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJR475M010RNJ
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 9 Ohm 125C T/R
KYOCERA AVXTPSR475K010R5000
Cap Tant Solid 4.7uF 10V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 5 Ohm 125°C T/R
KYOCERA AVXTAJR475M010YNJ
Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 9 Ohm 125°C T/R
Cap Tant Solid 4.7uF 10V P CASE 20% (2.4 X 1.45 X 1.2mm) Inward L SMD 4 Ohm 125C T/R
KYOCERA AVXF921A475MPA
Cap Tant Solid 4.7uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX TPSR475M010R5000 provided by its distributors.

Cap Tant Solid 4.7uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805
0805 (2012Metric) TPS 10V 4.7muF ±20% 0.081Lx0.051W 2.05mmx1.30mm
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Package/Case:2012-12; Termination Type:SMD; ESR:5000mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX